text.skipToContent text.skipToNavigation

Référence fabricant

RTE1010N14

RTE Series 0.1A 30 VDC Through Hole Rotary Switch

Modèle ECAD:
Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date: 2337
Product Specification Section
C&K RTE1010N14 - Caractéristiques techniques
Attributes Table
Type: Rotary
No of Positions: 10
Circuitry: BCD
Termination Style: Right Angle / PC Through Hole
Contact Resistance: 100mΩ
Voltage Rating: 30V
Current Rating: 100mA
Insulation Resistance: 10000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -25°C to +85°C
Méthode de montage : Through Hole
Fonctionnalités et applications

The RTE1010N14 is a RTE Series Low Profile DIP 0.1 A 30 VDC Through Hole Rotary Switch

Features:

  • Thru-hole and surface mount models
  • Miniature size with robust stainless steel cover
  • Rotary SPDT, SP3T, SP4T functions
  • Rotary binary-decimal and hexadecimal coding
  • RoHS compliant

Applications:

  • Timers, automation components
  • Computer and peripherals
  • Alarms, access control
  • Instrumentation
Pricing Section
Stock global :
1 950
d’Allemagne (En ligne seulement):
1 950
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1950
Multiples de :
1950
Total 
3 705,00 $
USD
Quantité
Prix unitaire
1 950+
$1.90
Product Variant Information section