text.skipToContent text.skipToNavigation

Référence fabricant

AQW214AZ

AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8

Modèle ECAD:
Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date: 2412
Product Specification Section
Panasonic AQW214AZ - Caractéristiques techniques
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Contact Current-Max: 0.1A
Isolation Voltage-RMS: 1500V
Style d'emballage :  DIP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The AQW214AZ is a part of AQW Series of 400 V 0.1 A 50 Ω 2 Channel Solid State Photomos Relay available in Dip-8 package

Features:

  • Compact 8-pin DIP size
  • Applicable for 2 Form A use as well as two independent 1 Form A use
  • Controls low-level analog signals
  • High sensitivity and high speed response
  • Low-level off state leakage current of max. 1 μA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • High-speed inspection machines
  • Telephones equipment
  • Computer
Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
2 880,00 $
USD
Quantité
Prix unitaire
1 000+
$2.88
Product Variant Information section