1-1393161-9 in Bag by TE Connectivity | Relay Sockets & Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393161-9

RP/ RT / RY Series Metal Retaining Clip Relay Socket Accesory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1393161-9 - Technical Attributes
Attributes Table
Compatible Relay Series: RP
Features & Applications

The 1-1393161-9 is a RP Series, RT Series, RY Series Metal Retaining Clip Relay Socket Accesory with screw-type terminals for DIN rail mounting.

Features:

  • For Industrial Power Relay RT pinnings 3.5 mm / 5 mm; relay height 15.7 mm
  • New retainer clip with ejection function
  • Easy replacement of relays on a densely packed DIN rail
  • No reduction of protection class or creepage/clearance with plastic retainer
  • Simple plug-in indicator- and protection modules
  • White snap-on marking tags
  • RoHS compliant (Directive 2002/95/EC)
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
4000
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.34
2,000+
$0.33
Product Variant Information section