text.skipToContent text.skipToNavigation

Référence fabricant

TX2-4.5V

TX Series High Sensitivity 2 A DPDT 4.5 VDC PCB Through Hole Signal Relay

Modèle ECAD:
Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic TX2-4.5V - Caractéristiques techniques
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 2A
Termination Style: PCB
Méthode de montage : Through Hole
Fonctionnalités et applications

With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a recognized leader in the signal relay market. The TX series, highly regarded for its quality and dependability, is ideal for telecommunication applications including WiFi, handheld devices, instrumentation, and ATE. The TX Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps.

The TX series from Panasonic Electric Works of America (PEWA) has excellent surge protection and an incredibly high breakdown voltage, making it extremely reliable.  The TX is only available with a Double Pole Double Throw contact arrangement.  The TX series is available in either single side stable or 1 or 2 coil latching. This relay series is available with standard surface-mount terminal type (SA), or high connection reliability surface-mount terminal type (SL), or space saving surface-mount terminal type (SS). Parts are also available in tape and reel packaging, please add –z at the end of the part number.

The TX2-4.5V is a Double Pole Double Throw (DPDT) compact, signal relay with high surge and voltage protection.  With a 24 VDC nominal coil voltage, the TX2-4.5V is rated to 2 Amps and is single side stable.  This is a through hole device.

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
40
Multiples de :
40
Total 
63,60 $
USD
Quantité
Prix unitaire
1
$1.61
30
$1.59
100
$1.57
250
$1.55
750+
$1.51
Product Variant Information section