text.skipToContent text.skipToNavigation

Référence fabricant

TQ2SS-24V-Z

TQ Series Low Profile 2 A DPDT 24 VDC Single Side Stable SMT Signal Relay

Modèle ECAD:
Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date: 2350
Product Specification Section
Panasonic TQ2SS-24V-Z - Caractéristiques techniques
Attributes Table
Relay Type: Telecom
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Coil Resistance: 2.88kΩ
Switching Voltage: 220V
Rated Power: 200mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 5mm
Termination Style: Gull Wing
No of Terminals: 10
Méthode de montage : Surface Mount
Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
4 000
Délai d'usine :
20 Semaines
Commande minimale :
500
Multiples de :
500
Total 
940,00 $
USD
Quantité
Prix unitaire
500+
$1.88
Product Variant Information section