text.skipToContent text.skipToNavigation

Référence fabricant

AZ822-2C-5DSE

AZ822 Series Subminiature 2 A DPDT 5 VDC PCB Through Hole DIP Signal Relay

Modèle ECAD:
Nom du fabricant: American Zettler
Emballage standard:
Product Variant Information section
Code de date: 2237
Product Specification Section
American Zettler AZ822-2C-5DSE - Caractéristiques techniques
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: PCB
Style d'emballage :  DIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance. American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

FEATURES
• Low profile for compact board spacing
• DC coils to 48 VDC
• Life expectancy to 10 million operations
• Standard PC 0.1" grid terminal spacing
• Fits standard 16 pin IC socket
• Epoxy sealed for automatic wave soldering and cleaning
• Meets FCC Part 68.302 1500 V lightning surge
• Meets FCC Part 68.304 1000 V dielectric
• UL, CUR file E43203

The AZ822-2C-5DSE is a subminiature 2 amp signal relay. The AZ822-2C-5DSE has a double pole double throw, DPDT, contant arrangement and has an 8 pin dip package.

Pricing Section
Stock global :
631
États-Unis:
114
d’Allemagne (En ligne seulement):
517
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,92 $
USD
Quantité
Prix unitaire
1
$0.92
30
$0.895
125
$0.865
300
$0.85
1 250+
$0.805
Product Variant Information section