text.skipToContent text.skipToNavigation

Référence fabricant

ARS144H

ARS Series 4.5 V SPDT (1 Form C) 3 GHz 10 W Through Hole High Frequency RF Relay

Modèle ECAD:
Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic ARS144H - Caractéristiques techniques
Attributes Table
Relay Type: RF
Coil Type: Non-Latching
Contact Form: 1 Form C
Coil Current: 44.4mA
Nominal Coil Voltage: 4.5V
Contact Current-Max: 0.5A
Coil Resistance: 101.3Ω
Switching Voltage: 30V
Rated Power: 0.2W
Contact Material: Gold plating
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 7
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
50
Multiples de :
50
Total 
388,00 $
USD
Quantité
Prix unitaire
50+
$7.76
Product Variant Information section