MDCG-4-12-18 in Box by Littelfuse | Reed Relays & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MDCG-4-12-18

MDCG-4 Series Ø 2.28 x 15.24 mm 12-18 AT Range Axial Subminiature Reed Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MDCG-4-12-18 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 200V
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$565.00
USD
Quantity
Unit Price
1,000
$0.565
2,000
$0.56
3,000
$0.555
4,000
$0.55
5,000+
$0.54
Product Variant Information section