text.skipToContent text.skipToNavigation

Référence fabricant

DSP1A-L2-DC5V

DSP Series 8 A SPST 5 VDC Through Hole Miniature 2 Coil Latching Power Relay

Modèle ECAD:
Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date: 2339
Product Specification Section
Panasonic DSP1A-L2-DC5V - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 8A
Termination Style: PC Pin
Méthode de montage : PCB Mount
Fonctionnalités et applications

With over 30 years experience, Panasonic Electric Works of America (PEWA – formerly Aromat) is the recognized leader in the relay market.  PEWA’s power relays are ideal for Home Appliances, HVAC and vehicle applications as well as Lighting, Spa and Elevator Control and Industrial Equipment.

The DSP series is a fully sealed, compact, space saving power relay.   The DSP series is available with many different contact arrangements; Single Pole Single Throw (SPST, 1 Form A, DSP1A), Single Pole Single Throw (SPDT, 1 Form A 1 Form B, DSP1), Double Pole Single Throw (DPST, 2 Form A, DSP2A).  Available voltages range from 3 to 24 V.  

The DSP family has a high current rating of 8 amps. It is also available single side stable or 2 coil latching (L2). It comes in standard polarity but also available in reverse polarity indicated by a -R. The DSP series also has a wide range of agency approvals from UL/CSA, TÜV approved type is standard. among others. 

TYPICAL APPLICATIONS

1. Office and industrial electronic devices
2. Terminal devices of information processing equipment, such as printer, data recorder.
3. Office equipment (copier, facsimile)
4. Measuring instruments
5. NC machines, temperature controllers and programmable logic controllers.

-F ending indicates cadmium free part. All DSP's are Through Hole devices.

The DSP1A-L2-DC5V is a compact highly sensitive 8 amp power relay. The DSP1A-L2-DC5V has dual coil latching and a SPST contact arrangement.
Pricing Section
Stock global :
10
États-Unis:
10
Sur commande :Order inventroy details
710
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
3,63 $
USD
Quantité
Prix unitaire
1
$3.63
10
$3.55
25
$3.50
75
$3.44
150+
$3.36
Product Variant Information section