text.skipToContent text.skipToNavigation

Référence fabricant

DK1A1B-9V

DK Series 8 A SPDT 9 VDC Through Hole Miniature Single Side Stable Power Relay

Modèle ECAD:
Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic DK1A1B-9V - Caractéristiques techniques
Attributes Table
Contact Form: DPST (1 Form A and B)
Nominal Coil Voltage: 9V
Contact Current-Max: 8A
Termination Style: PCB
Méthode de montage : Through Hole
Fonctionnalités et applications

With over 30 years experience, Panasonic Electric Works of America (PEWA – formerly Aromat) is the recognized leader in the relay market.  PEWA’s power relays are ideal for Home Appliances, HVAC and vehicle applications as well as Lighting, Spa and Elevator Control and Industrial Equipment.

The DK series is a fully sealed, compact, miniature power relay. The DK series is available with many different contact arrangements; Single Pole Single Throw (SPST, 1 Form A, DK1A), Double Pole Single Throw (DPST, 2 Form A, DK2A), Double Pole Single Throw (DPST, 1 Form A and 1 form B, DK1A1B).  Available voltages range from 3 to 24 V.  

The DK family has a high current rating of 10 amps. It is also available single side stable or 2 coil latching (L2).  The DK series has a high sensitivity of 200 mW nominal operationg power. It also has a high breakdown voltage of 4,000 Vrms between contacts and coil, 1,000 Vrms between open contacts Meeting FCC Part 68.

TYPICAL APPLICATIONS

• Switching power supply
• Power switching for various OA equipment
• Control or driving relays for industrial machines (robotics, numerical control machines, etc.)
• Output relays for programmable logic controllers, temperature controllers, timers and so on.
• Home appliances-F ending indicates cadmium free part. All DSP's are Through Hole devices.

-F ending indicates cadmium free part. All DK's are Through Hole devices.

The DK1A1B-9V is a miniature 8 amp double pole single throw, DPST (1 Form A and a Form B), power relay. The DK1A1B-9V is sealed, single side stable and is a through hole device.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
50
Multiples de :
50
Total 
374,00 $
USD
Quantité
Prix unitaire
50
$7.48
100+
$7.40
Product Variant Information section