text.skipToContent text.skipToNavigation

Référence fabricant

DK1A-L2-9V-F

DK Series 10 A SPST 9 VDC Through Hole Miniature 2 Coil Latching Power Relay

Modèle ECAD:
Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic DK1A-L2-9V-F - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 9V
Contact Current-Max: 10A
Termination Style: PCB
Méthode de montage : Through Hole
Fonctionnalités et applications

The DK Series 10 A SPST 9 VDC Through Hole Miniature Single Coil Latching Power Relay

Features:

  • Compact with high capacity
  • High sensitivity: 200 mW nominal operating power 3. High breakdown voltage
  • Independent coil and the contact structure improves breakdown voltage.
  • Between contact and coil
    • 4,000 Vrms for 1 min
  • Between open contacts
    • 1,000 Vrms for 1 min.1,500 V surge breakdown voltage
  • Conforms with FCC Part 68
  • Latching types available
  • Sealed construction allows automatic washing.
  • Sockets are also available
  • Complies with safety standards

Applications:

  • Switching power supply
  • Power switching for various OA equipment
  • Control or driving relays for industrial machines (robotics, numerical control machines, etc.)
  • Output relays for programmable logic controllers, temperature controllers, timers and so on.
  • Home appliances

View the DK series of Single Coil Latching Power Relay

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
39 Semaines
Commande minimale :
50
Multiples de :
50
Total 
263,00 $
USD
Quantité
Prix unitaire
1
$5.40
5
$5.36
20
$5.29
40
$5.26
100+
$5.18
Product Variant Information section