AZSR131-1AE-18D in Tray by American Zettler | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR131-1AE-18D

AZSR131 Series 35 A SPST-NO (1 Form A) 18 VDC Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZSR131-1AE-18D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 54.8mA
Nominal Coil Voltage: 18V
Contact Current-Max: 35A
Coil Resistance: 230Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
50
$1.92
100
$1.90
150
$1.89
200
$1.88
250+
$1.86
Product Variant Information section