text.skipToContent text.skipToNavigation

Référence fabricant

A3K1ASP48VDC1.6

A3K Series 48VDC SPST N.O Sealed PCB Pins 1.6W Automotive Relays

Modèle ECAD:
Nom du fabricant: CIT RELAY & SWITCH
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CIT RELAY & SWITCH A3K1ASP48VDC1.6 - Caractéristiques techniques
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 80A
Nominal Coil Voltage: 48V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 33.3mA
Coil Resistance: 1440Ω
Switching Voltage: 145V
Contact Material: Silver Tin Oxide (AgSnO)
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +125°C
No of Terminals: 4
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
320
Multiples de :
320
Total 
1 548,80 $
USD
Quantité
Prix unitaire
320+
$4.84
Product Variant Information section