text.skipToContent text.skipToNavigation

Référence fabricant

1-6609016-8

EMC Series EMI/RFI Filter Power Line Flanged Mount 15 A

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Code de date:
Product Specification Section
TE Connectivity 1-6609016-8 - Caractéristiques techniques
Attributes Table
Type: EMI / RFI
Rated Current: 15A
Fonctionnalités et applications

The 1-6609016-8 is a ED series filters are more effective than generalpurpose filters in applications where line-to-line and lowfrequency line-to-ground noise must be controlled; for example, to bring equipment into compliance with FCC conducted emissions standards.

The ED series offers significantly higher performance than comparably sized filters, especially at high frequencies, yet is in the EF series package which incorporates the IEC power line connector.

Features:

  • Filter - EMI/RFI
  • Filter Type = Power Line
  • ED (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
40
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
120
Multiples de :
40
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 830,80 $
USD
Quantité
Prix Internet
40+
$23.59