text.skipToContent text.skipToNavigation

Référence fabricant

PWR1300AC

PWR13xxC Series 1.5 W Single Output 5 V Isolated Through Hole DC/DC Converter

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date: 2432
Product Specification Section
Murata Power Solutions PWR1300AC - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1.5W
Output Voltage: 5V
Input Voltage: 5V
Méthode de montage : Through Hole
Fonctionnalités et applications

The PWR1300AC is a part of PWR13XXC Series offers a broad line of low-cost, high-isolation voltage, unregulated, single and dual output DC/DC converters in a 24-pin DIP package. These small converters offer a 4000V isolation rating in a 1.25" x 0.8" package area.

The PWR13XXC Series offers the user low cost without sacrificing reliability. The use of surface mounted devices and manufacturing technologies make it possible to offer premium performance and low cost. Testing of the PWR13XXC isolation barrier is performed per the methods set forth by UL544, VDE750, CSA 22.2 and IEC 601-1.

Features:

  • RoHS Compliants
  • High Isolation - 4000 V Rating
  • 8000 V Isolation Test Voltage
  • Barrier 100% Production Tested
  • Low Barrier Capacitance - 10 PF
  • Low Leakage Current - 2 μA Max
  • 24-PIN DIP Package
  • Internal Filtering

Applications:

  • Biomedical Data Acquisition
  • Industrial Process Control
  • Analytical Measurements
  • Ground loop Elimination
  • Intrinsic Safety System

View the Complete Series of PWR DC Power Supplies

Pricing Section
Stock global :
51
États-Unis:
51
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
51
Multiples de :
51
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 437,69 $
USD
Quantité
Prix unitaire
51+
$28.19
Product Variant Information section