text.skipToContent text.skipToNavigation

Référence fabricant

OKR-T/3-W12-C

OKR Series 15 W Single Output 6 V Non Isolated Through Hole DC/DC Converter

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Murata Power Solutions OKR-T/3-W12-C - Caractéristiques techniques
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 6V
Input Voltage: 12V
Operating Temp Range: -40°C to +85°C
Efficiency: 93%
Power Dissipation: 72W
Load Regulation (%): 1.4%
Output Current: 3A
Switching Frequency-Max: 600kHz
Ripple & Noise: 25mV
Dimension: L  10.4mm x W  7.6mm x H  16.5mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The OKR-T/3-W12-C is a part of OKR-T/3 series are miniature SIP non-isolated Point-of-Load (PoL) DC/DC power converters measuring only 0.41 x 0.65 x 0.22 inches (10.4 x 16.5 x 5.6 mm). The wide input range is 4.5 to 14 Volts DC.

Based on 600 KHz synchronous buck topology, the high power conversion effi cient Point of Load (PoL) module features programmable output voltage and On/Off control, under voltage lock out (UVLO), overcurrent and over temperature protections. These units are certifi ed to UL/EN/ IEC 60950-1 safety standards (2nd edition) and RoHS-6 hazardous substance compliance.

Features:

  • 600 KHz operation
  • 4.5-14 Vdc input voltage range
  • Programmable output voltage from 0.591-6.0 VDC
  • Drives up to 200 μF ceramic capacitive loads
  • High power conversion effi ciency at 93%
  • Outstanding thermal derating performance
  • Over temperature and over current protection
  • On/Off control
  • SIP, 0.41 x 0.65 x 0.4 inches (10.4 x 16.5 x 10.2 mm).
  • Certifi ed to UL/EN/IEC 60950-1 safety standards, 2nd edition
  • RoHS-6 hazardous substance compliance
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
360
Stock d'usine :Stock d'usine :
0
Délai d'usine :
38 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
5,89 $
USD
Quantité
Prix unitaire
1
$5.89
5
$5.84
20
$5.76
40
$5.73
100+
$5.64
Product Variant Information section