text.skipToContent text.skipToNavigation

Référence fabricant

NTE0505MC

NTE Series 1 W Single Output 5 V Isolated Surface Mount DC/DC Converter

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Murata Power Solutions NTE0505MC - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Operating Temp Range: -40°C to +85°C
Efficiency: 68%
Power Dissipation: 1W
Load Regulation (%): 15%
Output Current: 0.2A
Switching Frequency-Max: 110kHz
Ripple & Noise: 62mV
Dimension: L  15.2mm x W  7.6mm x H  6.6mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NTE0505MC is a part of NTE series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in DIP-8 package.

The NTE series of miniature surface mounted DC/DC Converters employ leadframe technology and transfer moulding techniques to bring all of the benefi ts of IC style packaging to hybrid circuitry. The co-planarity of the pin positions is based upon IEC 191-6:1990. The devices are suitable for all applications where high volume production is envisaged.

Features:

  • Lead frame technology
  • Single isolated output
  • 1 kVDC Isolation
  • Effi ciency up to 78%
  • Power density 1.8W/cm3
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • UL 94V-0 Package material
  • Footprint over pins 1.37cm2
  • 3.3 V, 5 V & 12 V Input
  • 3.3 V, 5 V, 9 V, 12 V & 15 V output
  • No heatsink required
  • Internal SMD construction
  • Toroidal magnetics
  • MTTF up to 6.8 million hours
  • Custom solutions available
  • Multi-layer ceramic capacitors

View the complete NTE series of power supply

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
35
Multiples de :
35
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
210,70 $
USD
Quantité
Prix unitaire
35
$6.02
70
$5.98
105
$5.95
140+
$5.93
Product Variant Information section