text.skipToContent text.skipToNavigation

Référence fabricant

NKE0303SC

NKE Series 1 W Single Output 3.3 V Isolated Sub-Miniature DC/DC Converter

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date: 2416
Product Specification Section
Murata Power Solutions NKE0303SC - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 3.3V
Input Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Efficiency: 72%
Power Dissipation: 1W
Load Regulation (%): 15%
Output Current: 303mA
Switching Frequency-Max: 115kHz
Ripple & Noise: 80mV
Dimension: L  11.53mm x W  6.1mm x H  7.46mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The NKE0303SC is a part of NKE sub-miniature series of DC/DC Converter and is particularly suited to isolating and/or converting DC power rails.

A smaller package size, improved efficiency, lower output ripple and 3 kVDC isolation capability through state of the art packaging and improved technology. The galvanic isolation allows the device to be confi gured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 1 watt output at 85°C.

Features:

  • RoHS Compliant
  • Sub-Miniature SIP & DIP Styles
  • 3 kVDC Isolation
  • UL Recognised
  • Wide Temperature performance at full 1 Watt load, –40°C to 85°C
  • Increased Power Density to 2.09 W/cm3
  • UL 94V-0 Package Material
  • Footprint at 0.69 cm2
  • Industry Standard Pinout
  • 3.3V, 5V & 12V Input
  • 3.3V, 5V, 9V, 12V and 15V Output
  • Internal SMD Construction
  • Fully Encapsulated with Toroidal Magnetics
  • MTTF up to 2.4 Million hours
  • Custom Solutions Available
  • No Electrolytic or Tantalum Capacitors

View the complete series of NKE DC/DC Converters

Pricing Section
Stock global :
45
États-Unis:
45
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
6,09 $
USD
Quantité
Prix unitaire
1
$6.09
5
$6.04
20
$5.96
40
$5.92
100+
$5.83
Product Variant Information section