text.skipToContent text.skipToNavigation

Référence fabricant

VMS-160-12

VMS-160 Series 160 W Single Output 12 V Open Frame AC/DC Power Supply

Modèle ECAD:
Nom du fabricant: CUI Inc
Emballage standard:
Code de date:
Product Specification Section
CUI Inc VMS-160-12 - Caractéristiques techniques
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 160W
Output Voltage: 12V
Input Voltage: 90V to 264V
Fonctionnalités et applications

Thec VMS-160-12 is a High density open frame AC-DC power supply, certified for both medical 60601-1 and ITE 60950-1 safety standards.

This device excels at delivering high power in an extremely compact package, making it ideal for applications where space is limited and energy efficiency is a high priority.

Features:

  • Up to 160 W continuous power
  • Industry standard 2” x 4” footprint
  • 18 W/in3 power density
  • Universal input (85~264 Vac / 125~373 Vdc)
  • Single output from 5~48 V
  • Active power correction (98%)
  • 12 V auxiliary fan output
  • No minimum load required
  • Over load, over voltage, and short circuit protections
  • Full medical and ITE safety approvals
  • Efficiency up to 90%
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
250
Multiples de :
50
Total 
27 920,00 $
USD
Quantité
Prix unitaire
50+
$111.68