text.skipToContent text.skipToNavigation

Référence fabricant

PBA50F-24-N

PBA50F Series 50 W Single Output 24 V AC/DC Enclosed Type Power Supply

Modèle ECAD:
Nom du fabricant: COSEL
Emballage standard:
Product Variant Information section
Code de date: 2341
Product Specification Section
COSEL PBA50F-24-N - Caractéristiques techniques
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 52.8W
Output Voltage: 24V
Input Voltage: 85V to 264V
Fonctionnalités et applications

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The PBA series from Cosel USA is a high power AC/DC single output power supply with a universal input and wide output voltage range.

Features:

  • Harmonic attenuator, PFC (Complies with IEC61000-3-2)
  • Universal input
  • Super small-size & light weight
  • RoHS Compliant
  • Complies with DEN-AN
  • UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 & UL508 (PBA50F - 150F, -24, with cover)
  • Low Voltage Directive & EMC Directive

The PBA50F-24-N is low power 50W AC/DC single output power supply  with a universal input, an output voltage of 24V and a cover.

Specification:

  • Series - PB
  • Single Output – A
  • Output Wattage – 50
  • Universal Input – F
  • Output Voltage - 24
  • Option – N (with Cover)

To view the complete line of PB Series Power Supplies, Click Here.

Cosel recommends the use of the following Noise Filter NAC-06-472

 

Pricing Section
Stock global :
319
États-Unis:
319
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
1
Multiples de :
1
Total 
72,34 $
USD
Quantité
Prix unitaire
1
$72.34
2
$71.44
3
$70.92
5
$70.27
10+
$68.90
Product Variant Information section