text.skipToContent text.skipToNavigation

Référence fabricant

MVAC400-24AF

MVAC400 Series 400 W Single Output 24 V High Density AC/DC Power Supply

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Murata Power Solutions MVAC400-24AF - Caractéristiques techniques
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 400W
Output Voltage: 24V
Input Voltage: 90V to 261V
Méthode de montage : Chassis Mount
Fonctionnalités et applications
The MVAC400-24AF is a 24 V AC-DC switching power supply. It utilize advanced component and circuit technologies to deliver high efficiency. Designed for Medical, Telecom and Industrial applications to satisfy 1U height design considerations.

This measures only 3.0" x 5.0" x 1.40". All models offer universal AC input with active power factor correction (PFC) and compliance to worldwide safety and EMC standards.

Features:

  • 3rd ed. medical and ITE safety approved
  • 400 W compact high density
  • 3" x 5" standard footprint
  • High effi ciency up to 94%
  • Remote sense
  • Remote On/Off, Power OK
  • Universal AC input with active PFC
  • Less than 1U high – 1.4"
  • Convection cooled operation up to 250 W
  • Isolated 12 V @ 1 A fan output
  • Isolated 5 V @ 2 A standby output
  • RoHS compliant
  • Active inrush protection
  • Current sharing option

Applications:

  • Medical
  • Telecom and Industrial
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
38 Semaines
Commande minimale :
18
Multiples de :
18
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
3 181,50 $
USD
Quantité
Prix unitaire
18+
$176.75
Product Variant Information section