Référence fabricant
KHNA240F-24
KH Series 240W 24V 10A 4.61 x 1.97 x 4.88" Din Rail
COSEL KHNA240F-24 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
By Britain exited from the EU, UKCA (UK Conformity Assessed) marking is required for products of distribution and sales in the UK markets after 1st January 2023.As we have already mentioned on the existing document (No. GSP21903e), to meet the requirements of the UK market, we will add the UKCA marking in our products.1. Product Being ChangedAll models that CE marking is applicable2. Description(1) MarkingTo add the UKCA marking in product body or packing label.The detail of change shows on Fig. 1, Fig. 2 and Fig. 3.*Except AEA series and LHA10F/15F models because those models have alreadybeen applicable.(2) UK Declaration of ConformityThe latest UK Declaration of Conformity is updated on our WEB sequentially.
Product Change NotificationType of Notification: Changing the safety standard mark on productDescription of ChangeThe above existing models are certificated with the UL508 standards. And also certificated with the CSA standards (C22.2 No. 107. 1). So it shows the "C-UL (Listed)" mark on product label now. But the safety agency has required an additional certification regarding the CSA standards when the update of UL508 standards. Cosel tried to meet the requirements to keep the standards, but in conclusion, Cosel gave up and has decided not to keep the CSA standards anymore.PCN Effective DateThis is a running change, the PCN becomes valid for the production from the middle of March, 2022.Please be advised that the schedule may be changed without prior notice due to stock availability.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
1 par Bag