SMDJ36CA in Reel by Littelfuse | Diodes TVS | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

SMDJ36CA

SMDJ Series 6.5 W 44.2 V Bi-Directional Surface Mount TVS Diode - SMC

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date: 2437
Product Specification Section
Littelfuse SMDJ36CA - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 51.6A
Reverse Leakage Current: 2µA
Peak Power: 3000W
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 44.2V
Style d'emballage :  SMC (DO-214AB)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 050,00 $
USD
Quantité
Prix unitaire
3 000
$0.35
6 000
$0.345
9 000+
$0.34
Product Variant Information section