text.skipToContent text.skipToNavigation

Référence fabricant

SMCJ40A-E3/57T

1500 W DO-214AB 40 V Uni Directional SMT Transient Voltage Suppressor Diode

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay SMCJ40A-E3/57T - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 23.3A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 40V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 49.1V
Style d'emballage :  SMC (DO-214AB)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SMCJ40A-E3/57T is a part of SMCJ40 series Uni-Directional Transient Voltage Suppressors Diodes, having an operating temperature ranging from -55 °C to +150 °C and DO-214AB Package Style. These diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Key Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21 definition

Applications:

  • Switching
  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

Learn more about the SMCJ4 Family of TVS Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
1 700
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
850
Multiples de :
850
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
95,20 $
USD
Quantité
Prix unitaire
850
$0.112
2 550
$0.11
4 250
$0.109
17 000
$0.107
25 500+
$0.105
Product Variant Information section