text.skipToContent text.skipToNavigation

Référence fabricant

SMCJ33CA-TR

SMCJ Series 1500 W 38.6 V Bi Directional Surface Mount TVS Diode - DO-214AB

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics SMCJ33CA-TR - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 69.7V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 143A
Reverse Leakage Current: 0.2µA
Peak Power: 1500W
Standoff Voltage: 33V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 38.6V
Style d'emballage :  SMC (DO-214AB)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SMCJ Series is a Uni Directional Transient Voltage Suppressor diodes. The SMCJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are more generally used against surges below 1500 W (10/1000 μs).

The Planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Features: 

  • Peak Pulse Power:
    • 1500 W (10/1000 μs)
    • 10 kW (8/20 μs)
  • Stand off voltage range: from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 μA at 25 °C
    • 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max:
    • 1250 W (10/1000 μs)
  • JEDEC registered package outline

View the SMCJ family of TVS Diodes

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Commande minimale :
7500
Multiples de :
2500
Total 
1 072,50 $
USD
Quantité
Prix unitaire
2 500
$0.146
5 000
$0.144
7 500
$0.143
12 500
$0.142
25 000+
$0.139