text.skipToContent text.skipToNavigation

Référence fabricant

SMCJ30A-E3/57T

1500 W DO-214AB 30 V Uni Directional SMT Transient Voltage Suppressor Diode

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2428
Product Specification Section
Vishay SMCJ30A-E3/57T - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 31A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 30V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 36.8V
Style d'emballage :  SMC (DO-214AB)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SMCJ30A-E3/57T is a part of SMCJ series surface mount TRANSZORB® transient voltage suppressors diode having an operating temperature range of - 55 to + 150 °C. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

View the complete SMCJ series of TVS Diodes

Pricing Section
Stock global :
10 200
États-Unis:
10 200
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
850
Multiples de :
850
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
93,50 $
USD
Quantité
Prix unitaire
850
$0.11
2 550
$0.108
4 250
$0.107
17 000
$0.104
25 500+
$0.103
Product Variant Information section