text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ24A/TR7

SMBJ Series 38.9 V 600 W Uni-Directional Surface Mount TVS Diode- DO-214AA

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SMBJ24A/TR7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 15.5A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 29.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$30.45
USD
Quantity
Web Price
500
$0.0609
2,500
$0.0576
10,000
$0.055
25,000
$0.0533
62,500+
$0.0501
Product Variant Information section