text.skipToContent text.skipToNavigation

Référence fabricant

SMBJ15CA-E3/52

SMBJ Series 600 W 24.4 V B-Directional Surface Mount TVS Diode - DO-214AA

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Code de date: 2347
Product Specification Section
Vishay SMBJ15CA-E3/52 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 24.4A
Reverse Leakage Current: 1µA
Peak Power: 600W
Standoff Voltage: 15V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 18.5V
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SMBJ15A-E3/52 is a part of surface mount TRANSZORB® transient voltage suppressors diode having an operating range of -55 ° C to +150 ° C, with DO-214AA packaging style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive 
  • Telecommunication

View the complete series of SMBJ15 TVS Diodes

Pricing Section
Stock global :
7 500
États-Unis:
7 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
750
Multiples de :
750
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
46,43 $
USD
Quantité
Prix Internet
750
$0.0619
3 000
$0.059
11 250
$0.0564
22 500
$0.055
56 250+
$0.052