text.skipToContent text.skipToNavigation

Référence fabricant

SMAJ5.0A-E3/61

SMAJ5.0A Series 5 V 43.5 A TRANSZORB Transient Voltage Suppressor-214AC (SMA)

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2349
Product Specification Section
Vishay SMAJ5.0A-E3/61 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 7V
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SMAJ series of silicon transient voltage suppressor diode having an operating range of -55 °C to +150 °C, with DO-214AC packaging style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/E

Applications:

  • MOSFET
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
  • Signal lines of sensor units for consumer

View the complete SMAJ5.0 family of TVS Diodes

Pricing Section
Stock global :
19 800
États-Unis:
19 800
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1800
Multiples de :
1800
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
78,84 $
USD
Quantité
Prix unitaire
1 800
$0.0438
5 400
$0.0428
18 000
$0.0416
36 000
$0.041
72 000+
$0.0398
Product Variant Information section