text.skipToContent text.skipToNavigation

Référence fabricant

PESD3V3L5UY,115

PESD Series 5.9 V 22 pF Fivefold ESD Protection Diode Array - SOT-363

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date: 2346
Product Specification Section
Nexperia PESD3V3L5UY,115 - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PESD3V3L5UY,115 is a part of PESD3 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOT-363 package.

Low capacitance unidirectional fivefold ElectroStatic Discharge (ESD) protection diode arrays in small Surface-Mounted Device (SMD) plastic packages designed to protect up to five unidirectional signal lines from the damage caused by ESD and other transients.

Features:

  • ESD protection of up to five lines
  • Ultra low leakage current: IRM = 5 nA
  • Low diode capacitance
  • ESD protection up to 20 kV
  • Max. peak pulse power: PPP = 25 W
  • IEC 61000-4-2; level 4 (ESD)
  • Low clamping voltage: VCL = 12 V
  • IEC 61000-4-5 (surge); IPP = 2.5 A

Applications:

  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
  • Portable electronics
  • Cellular handsets and accessories
  • Subscriber Identity Module (SIM) card protection

View the complete PESD3 series of ESD protection diode.

Pricing Section
Stock global :
81 000
d’Allemagne (En ligne seulement):
81 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
211,20 $
USD
Quantité
Prix Internet
3 000
$0.0704
9 000
$0.0677
15 000
$0.0665
30 000
$0.0648
60 000+
$0.0624