text.skipToContent text.skipToNavigation

Référence fabricant

PESD3V3L4UW,115

PESD Series 8 V 22 pF Uni-Directional ESD Protection Diode - SOT-665

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia PESD3V3L4UW,115 - Caractéristiques techniques
Attributes Table
Product Status: Not For Automotive Designs
Breakdown Voltage-Min: 5.32V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Peak Output Current: 3A
Reverse Leakage Current: 75nA
Peak Power: 30W
Standoff Voltage: 3.3V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 22pF
Breakdown Voltage-Max: 5.88V
Style d'emballage :  SOT-665
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PESD3V3L4UW,115 is a part of PESD3 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOT-101-1 package.

Low capacitance unidirectional quadruple ElectroStatic Discharge (ESD) protection diode arrays in small Surface-Mounted Device (SMD) plastic packages designed to protect up to four signal lines from the damage caused by ESD and other transients.

Features:

  • ESD protection of up to four lines
  • Ultra low leakage current: IRM = 5 nA
  • Low diode capacitance
  • ESD protection up to 20 kV
  • Max. peak pulse power: PPP = 30 W
  • IEC 61000-4-2; level 4 (ESD)
  • Low clamping voltage: VCL = 12 V
  • IEC 61000-4-5 (surge); IPP = 2.5 A

Applications:

  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
  • Portable electronics
  • Cellular handsets and accessories
  • Subscriber Identity Module (SIM) card protection

View the complete PESD3 series of ESD protection diode.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
8 Semaines
Commande minimale :
16000
Multiples de :
4000
Total 
755,20 $
USD
Quantité
Prix Internet
4 000
$0.049
12 000
$0.0472
20 000
$0.0463
40 000
$0.0452
80 000+
$0.0436
Product Variant Information section