Référence fabricant
PESD2CAN,215
PESD Series 2 Channel Bi-Directional CAN Bus ESD Protection Diode - SOT-23
Product Specification Section
Nexperia PESD2CAN,215 - Spécifications du produit
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
Nexperia PESD2CAN,215 - Caractéristiques techniques
Attributes Table
Style d'emballage : | SOT-23 (SC-59,TO-236) |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
As the amount of in-car electronics increases, ESD is becoming a real challenge for automotive systems designers. Failures in electronic control units (ECUs) due to ESD or other transient pulses not only damage the maker's reputation, they put lives at risk.
PESD2CAN in a small SOT23 Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients.
Pricing Section
Stock global :
1 035 000
États-Unis:
1 035 000
Sur commande :
0
Délai d'usine :
6 Semaines
Quantité
Prix Internet
3 000
$0.0826
9 000
$0.0794
12 000
$0.0786
30 000
$0.076
45 000+
$0.0735
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-23 (SC-59,TO-236)
Méthode de montage :
Surface Mount