Référence fabricant
MMBZ6V8ALT1G
Uni-Directional 24 W 9.6 V Surface Mount Transient Voltage Suppressor - SOT-23-3
| |||||||||||
| |||||||||||
Nom du fabricant: | onsemi | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponibles
Qté d'emballage(s) :3000 par Reel Style d'emballage :SOT-23 (SC-59,TO-236) Méthode de montage :Surface Mount | ||||||||||
Code de date: | 2441 |
onsemi MMBZ6V8ALT1G - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
onsemi MMBZ6V8ALT1G - Caractéristiques techniques
Breakdown Voltage-Min: | 6.46V |
Clamping Voltage-Max: | 9.6V |
Directional: | Uni-Directional |
Power Dissipation: | 24W |
Breakdown Voltage-Max: | 7.14V |
Style d'emballage : | SOT-23 (SC-59,TO-236) |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MMBZ6V8A series are dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.
Key Features:
- SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
- Working Peak Reverse Voltage Range − 3 V to 26 V
- Standard Zener Breakdown Voltage Range − 5.6 V to 33 V
- Peak Power − 24 or 40 W @ 1.0 ms (Unidirectional)
- ESD Rating:
- Class 3B (>16 kV) per the Human Body Model
- Class C (>400 V) per the Machine Model
- Maximum Clamping Voltage @ Peak Pulse Current
- Low Leakage < 5.0 µA
- Flammability Rating UL 94 V−0
- Pb−Free Packages are Available
Characteristics:
- Case: Void-free, transfer-molded, thermosetting plastic case
- Finish: Corrosion resistant finish, easily solderable
- Maximum Case Temperature For Soldering Purposes: 260°C for 10 Seconds
- Package designed for optimal automated board assembly
- Small package size for high density applications
- Available in 8 mm Tape and Reel
Learn more about the MMBZ6V Family of TVS diodes
Emballages disponibles
- ReelSelected Variant Qté: 3 000+ / Prix unitaire: $0.0187 / Stock: 51 000 Qté: 3 000+$0.0187 Stock: 51 000
- Reel Qté: 3 000+ / Prix unitaire: $0.0187 / Stock: 57 000 Qté: 3 000+$0.0187 Stock: 57 000
- Reel Qté: 3 000+ / Prix unitaire: $0.017 / Stock: 171 000 Qté: 3 000+$0.017 Stock: 171 000
- Reel Qté: 3 000+ / Prix unitaire: $0.017 / Stock: 126 000 Qté: 3 000+$0.017 Stock: 126 000
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-23 (SC-59,TO-236)
Méthode de montage :
Surface Mount