text.skipToContent text.skipToNavigation

Référence fabricant

LC03-3.3BTG

LC03-3.3 Series 3.3 V 3.3 kW Surface Mount Uni-Directional TVS Diode - SOIC-8

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Littelfuse LC03-3.3BTG - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 3.3V
Clamping Voltage-Max: 17V
Directional: Bi-Directional
Peak Output Current: 150A
Reverse Leakage Current: 1µA
Peak Power: 3300W
Standoff Voltage: 3.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 12pF
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LC03-3.3BTR is a Diode Array, It Combines the TVS diode element with a diode rectifier bridge to provide both longitudinal and differential protection in one package. This design results in a capacitive loading characteristic that is log-linear with respect to the signal voltage across the device.

This reduces intermodulation (IM) distortion caused by a typical solid-state protection solution.

Features:

  • Lightning Protection, IEC61000-4-5, 150A (tp=8/20μs)
  • EFT, IEC61000-4-4, 40A (tp=5/50ns)
  • Low insertion loss, loglinear capacitance
  • Low clamping voltage
  • SOIC-8 surface mount package (JEDEC MS-012)
  • Combined longitudinal and metallic protection
  • Clamping speed of nanoseconds
  • UL 94V-0 epoxy molding
  • RoHS compliant

Applications:

  • T1/E1 Line cards
  • T3/E3 and DS3 Interfaces
  • STS-1 Interfaces
  • 10/100/1000 BaseT Ethernet
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :Order inventroy details
40 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 587,50 $
USD
Quantité
Prix unitaire
2 500+
$0.635
Product Variant Information section