text.skipToContent text.skipToNavigation

Référence fabricant

GBLC03C-LF-T7

GBLC03C Series 1 Channel 19 Vcl 4 Vbr 3 pF Bidirectional TVS Array - SOD-323

Modèle ECAD:
Nom du fabricant: ProTek Devices
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ProTek Devices GBLC03C-LF-T7 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 4V
Clamping Voltage-Max: 7V
Directional: Bi-Directional
Power Dissipation: 350W
Peak Output Current: 1A
Reverse Leakage Current: 5µA
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Style d'emballage :  SOD-323
Méthode de montage : Surface Mount
Fonctionnalités et applications

The GBLC03C-LF-T7 is a Ultra low capacitance transient voltage suppressor array, designed to protect applications such as portable electronics and SMART phones.

It is available in both unidirectional and bidirectional configurations and is rated at 350 Watts for an 8/20μs waveshape

Features:

  • 350 Watts Peak Pulse Power per Line (tp = 8/20 μs)
  • Replacement for MLV (0805)
  • Unidirectional & Bidirectional Configuration
  • Protects One Power or I/O Port
  • ESD Protection > 25 kV
  • Low Clamping Voltage
  • Available in Multiple Voltages Ranging From 3 V to 24 V
  • Ultra Low Capacitance: 3 pF (Typical)
  • RoHS Compliant
  • REACH Compliant

Applications:

  • Ethernet 10/100/1000 Base T
  • SMART Phones
  • Handheld - Wireless Systems
  • USB Interface
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
0,25 $
USD
Quantité
Prix Internet
1
$0.25
200
$0.24
750
$0.23
2 500
$0.22
10 000+
$0.205
Product Variant Information section