text.skipToContent text.skipToNavigation

Référence fabricant

MINISMDC050F-2

MINISMDC Series 1812 24 V 0.5 A Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Littelfuse MINISMDC050F-2 - Caractéristiques techniques
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 0.5A
Trip Current: 1A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The Poly Switch devices are the world's leading resettable PPTC (polymeric positive temperature coefficient) devices for over current protection in a broad variety of electronic equipment applications. So much more than a simple fuse alternative, resettable circuit protection is an important aspect of product reliability and safety.

This helps to prevent costly damage to printed circuit boards, guard against damage caused by unsafe battery charging conditions, protect motors from failure and in many other ways and increases the value of your products and systems.

Features:

  • Surface Mount Application
  • Vmax = 24 V
  • Imax = 100 A
  • IH (Room Temperature) (A) = 0.5
  • IT (Room Temperature) (A) = 1.00
  • Rmin (Ω) = 0.15
  • R1 Max [Post Trip] (Ω) = 1.00
  • Power Dissipation(Max) (w) = 0.8

View the complete family of Poly switch devices

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
28 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
312,00 $
USD
Quantité
Prix Internet
2 000
$0.156
6 000
$0.152
8 000
$0.15
20 000
$0.147
30 000+
$0.143