text.skipToContent text.skipToNavigation

Référence fabricant

TPDV1225RG

TPDV1225 Series 1200 Vdrm 25 A High Voltage Triac Flange Mount - TOP-3

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics TPDV1225RG - Caractéristiques techniques
Attributes Table
Style d'emballage :  TOP-3
Fonctionnalités et applications

The TPDV1225RG is a 25 A high voltage Triacs. The TPDVxx25 series use high performance alternistor technology.

Featuring very high commutation levels and high surge current capability, these devices are well adapted to power control for inductive and resistive loads (motor, transformer...) especially on three-phase power grid. It has an Operating temperature ranges b/w -40 °C to 125 °C.

Features:

  • On-state current (IT(RMS)): 25 A
  • Max. blocking voltage (VDRM/VRRM): 1200 V
  • Gate current (IGT): 150 mA
  • Commutation @ 10 V/μs: up to 88 A/ms
  • Noise immunity: 2 kV/μs
  • Insulated package: 2,500 V rms (UL recognized: E81734)

Applications:

  • Heating systems
  • Motor starters
  • Induction motor speed control (especially for fans)
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
600
Multiples de :
30
Total 
2 220,00 $
USD
Quantité
Prix unitaire
30
$3.85
90
$3.79
150
$3.77
600
$3.70
900+
$3.65