text.skipToContent text.skipToNavigation

Référence fabricant

LCP1521SRL

LCP1521S Series 150 mA Programmable Transient Voltage Suppressor - SOIC-8

Product Specification Section
STMicroelectronics LCP1521SRL - Caractéristiques techniques
Attributes Table
On State Current [It]-Typ: 18A
Hold Current [Ih]: 150mA
Gate Trigger Current [Igt]-Max: 5mA
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LCP1521SRL is an programmable transient voltage suppressor for SLIC protection and available in surface mount SOIC-8 package.

These devices have been specially designed to protect new high voltage, as well as classical SLICs, against transient overvoltages.

Features:

  • Programmable transient suppressor
  • Wide negative firing voltage range:VGn= -175 V max
  • Low dynamic switching voltages:VFPand VDGL
  • Low gate triggering current: IGT= 5 mA max
  • Peak pulse current: IPP= 30 A (10/1000 μs)
  • Holding current: IH= 150 mA min
  • Benefits
    • A Trisil™ is not subject to ageing and provides a fail safe mode in short circuit for a better level of protection
    • Trisils are used to ensure equipment meets various standards such as UL60950, IEC 950 / CSA C22.2, UL1459 and FCC part 68
    • Trisils have UL94 V0 approved resin
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
1 525,00 $
USD
Quantité
Prix unitaire
2 500
$0.305
7 500
$0.30
12 500+
$0.295