text.skipToContent text.skipToNavigation

Référence fabricant

RCLAMP2504N.TCT

RCLAMP Series RailClamp® 18 V 3.8 pF TVS Diode Array SMT - SLP-2626P10

Modèle ECAD:
Nom du fabricant: Semtech
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Semtech RCLAMP2504N.TCT - Caractéristiques techniques
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 18V
Standoff Voltage: 2.5V
Capacitance: 2pF to 5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Style d'emballage :  SLP-2626P10
Méthode de montage : Surface Mount
Fonctionnalités et applications

A RailClamp is a low capacitance TVS array designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and Lightning.

The unique design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient current to ground. The internal TVS diode clamps the transient voltage to a safe level. The low capacitance array configuration allows the user to protect up to four high-speed data lines.

Features:

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) 15kV (air), 8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 25A (8/20μs)
  • Array of surge rated diodes with internal TVS Diode
  • Small package saves board space
  • Protects up to four I/O lines
  • Low capacitance (<5pF) for high-speed interfaces
  • Low leakage current and clamping voltage
  • Low operating voltage: 2.5V and 3.3V
  • Solid-state silicon-avalanche technology

Applications:

  • USB 2.0
  • 10/100/1000 Ethernet
  • Digital Visual Interface (DVI)
  • T1/E1 Secondary Protection
  • T3/E3 Secondary Protection
  • Analog Video

View the RCLAMP2504N.TCT family of ESD Protection & Diode Arrays

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
2 400,00 $
USD
Quantité
Prix unitaire
3 000+
$0.80
Product Variant Information section