PGB1010603NR in Reel by Littelfuse | Protection contre les DES | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PGB1010603NR

PGB1 Series 150 V 0.06 pF Bi-Directional 0402 SMT PulseGuard® ESD Suppressor

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date: 2237
Product Specification Section
Littelfuse PGB1010603NR - Caractéristiques techniques
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 150V
Capacitance: 0.06pF
Operating Temp Range: -65°C to +125°C
ESD Voltage-Max: 8kV
Méthode de montage : Surface Mount
Fonctionnalités et applications

Littelfuse is  global company providing the broadest selection of circuit protection solutions in the world today.

PulseGuard® ESD Suppressors help protect sensitive electronic equipment against electrostatic discharge (ESD). They supplement the on-chip protection of integrated circuitry and are best suited for low voltage, high-speed applications where low capacitance is important.

Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. PulseGuard suppressors use polymer composite materials to suppress fast-rising ESD transients (as specified in IEC).

Key Features of the PGB1010603NR are it's fast response time, ultra-low capacitance and able to withstand multiple ESD strikes.
Voir plus...
Pricing Section
Stock global :
5 000
d’Allemagne (En ligne seulement):
5 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines