text.skipToContent text.skipToNavigation

Référence fabricant

MMQA12VT1G

MMQA Series 12.6 V Uni-Directional Quad TVS for ESD Protection - SC-74

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MMQA12VT1G - Caractéristiques techniques
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 17.3V
Breakdown Voltage-Max: 12.6V
Standoff Voltage: 9.1V
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±16kV
Rated Power: 300mW
Leakage Current: 75nA
Peak Output Current: 1.39A
Storage Temperature Range: -55°C to +150°C
Style d'emballage :  SC-74 (TSOP-6)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MMQA Quad Common Anode Series is a SC-74 Quad Monolithic Common Anode Transient voltage Suppressors for ESD Protection . This quad monolithic silicon voltage suppressor is esigned for applications requiring transient overvoltage protection capability.

It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Features:

  • SC−74 Package Allows Four Separate Unidirectional Configurations
  • Peak Power − Min. 24 W @ 1.0 ms (Unidirectional) per Figure 5 Waveform
  • Peak Power − Min. 150 W @ 20 µs (Unidirectional) per Figure 6 Waveform
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage < 2.0 µA
  • ESD Rating of Class 3B (exceeding 16 kV) per the Human Body Model
  • Pb−Free Packages are Available

View the MMQA family of ESD Protection & Diode Arrays

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
12000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
651,60 $
USD
Quantité
Prix unitaire
3 000
$0.0557
9 000
$0.0543
15 000
$0.0537
30 000
$0.0528
60 000+
$0.0515
Product Variant Information section