text.skipToContent text.skipToNavigation

Référence fabricant

ESDA14V2L

ESDA Series 2 Channel 14.2 V 90 pF SMT Uni-Directional Transil™ Array - SOT-23

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics ESDA14V2L - Caractéristiques techniques
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Breakdown Voltage-Max: 15.8V
Breakdown Voltage-Min: 14.2V
Standoff Voltage: 12V
Capacitance: 90pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±25kV
Leakage Current: 5µA
Storage Temperature Range: -55°C to +150°C
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ESDAxxL is a dual monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD.

It clamps the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients. It can also work as bidirectionnal suppressor by connecting only pin1 and 2.

Features:

  • 2 unidirectional transil functions.
  • low leakage current: IR max. < 20 µA at VBR.
  • 300 W peak pulse power (8/20 µs)

Applications:

  • Computers
  • Printers
  • Communication Systems

View the ESDA family of ESD Protection & Diode Arrays

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
24000
Multiples de :
3000
Total 
746,40 $
USD
Quantité
Prix Internet
3 000
$0.0329
9 000
$0.0317
15 000
$0.0311
45 000
$0.03
75 000+
$0.029