text.skipToContent text.skipToNavigation

Référence fabricant

ESD7L5.0DT5G

ESD7L Series 5 V 0.9 pF Surface Mount Transient Voltage Suppressor - SOT-723

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi ESD7L5.0DT5G - Caractéristiques techniques
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 10.4V
Breakdown Voltage-Max: 5V
Capacitance: 0.9pF
Operating Temp Range: -55°C to +125°C
Style d'emballage :  SOT-723
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ESD7L5.0DT5G is designed to protect voltage sensitive components from damage due to ESD in applications that require ultra low capacitance to preserve signal integrity. Excellent clamping capability, low leakage and fast response time are combined with an ultra low diode capacitance of 0.5 pF to provide best in class protection from IC damage due to ESD. The ultra small SOT−723 package is ideal for designs where board space is at a premium.

The ESD7L5.0DT5G can be used to protect two uni−directional lines or one bi−directional line. When used to protect one bi−directional line, the effective capacitance is 0.25 pF. Because of its low capacitance, it is well suited for protecting high frequency signal lines such as USB2.0 high speed and antenna line applications.

Features:

  • Low Capacitance 0.5 pF Typical
  • Low Clamping Voltage
  • Small Body Outline Dimensions: 0.047” x 0.047” (1.20 mm x 1.20 mm)
  • Low Body Height: 0.020″ (0.5 mm)
  • Stand−off Voltage: 5 V
  • Low Leakage
  • Response Time is Typically < 1.0 ns
  • IEC61000−4−2 Level 4 ESD Protection
  • This is a Pb−Free Device

View the ESD9 family of ESD Protection & Diode Arrays

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
8 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
8000
Multiples de :
8000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
3 040,00 $
USD
Quantité
Prix unitaire
8 000+
$0.38
Product Variant Information section