text.skipToContent text.skipToNavigation

Manufacturer Part #

D1213A-04V-7

D1213A Series 6 V 0.85 pF Bi-Directional Low Capacitance TVS Diode Array-SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Diodes Incorporated D1213A-04V-7 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 17V
Breakdown Voltage-Min: 6V
Capacitance: 0.85pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.10
USD
Quantity
Web Price
3,000
$0.0767
9,000
$0.0738
15,000
$0.0724
30,000
$0.0707
60,000+
$0.068
Product Variant Information section