Référence fabricant
SPFJ250.X
SPFJ Series Fast-Acting 1000 V 250 A Ø 38.1 x 144.02 mm Solar Fuse
| |||||||||||
| |||||||||||
Nom du fabricant: | Littelfuse | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponibles
Qté d'emballage(s) :1 par Bag | ||||||||||
Code de date: |
Littelfuse SPFJ250.X - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Manufacturing location change:Dear Valued Customer, The purpose of this letter is to notify you about a manufacturing location change for the Industrial fuse products we currently supply to you. As we execute the Littelfuse growth strategy, we will relocate the manufacturing facility of the Industrial Circuit Protection Fuses to a new location in Piedras Negras, Coahuila, Mexico. This change is focused on a unified product line strategy to support all business units' expansion across the company. This project will be completed in Q1 2024. This facility will be relocated within the same city as our current factory, around 6.5 km apart from our current location.The new site will increase our footprint, improve our manufacturing capacity, and align our customer focus to provide a better response time. Our new address will be: Parque Industrial Piedras Negras Avenida Industrial y Libramiento Manuel Pere Trevi�o Interior #19 Piedras Negras, Coahuila, M�xico Zip Code 26070 Littelfuse has built a safety stock to ensure a smooth transition from one plant to another.
This notice is to inform changes in SPFJ Series fuses product label that is implemented in the manufacturing recently. Per UL Agency guidelines SPFJ product UL Issue Number was recently updated, during this process we also received additional directives from UL on the label format; this resulted in ongoing changes to our SPFJ Series Product label. Listed below are the changes implemented. During this transition customer would receive products with varying label formats; this letter is to assure customer that all those labels are acceptable be UL Agency and do not have any impact to fuse electrical or mechanical performance characteristics.
Statut du produit:
Littelfuse SPFJ250.X - Caractéristiques techniques
Voltage Rating: | 1000V |
Response Characteristic: | Fast-Acting |
Current Rating: | 250A |
Dimension: | L 181mm x D 50.8mm |
Emballages disponibles
- Bag Qté: 1+ / Prix Internet: $214.20 / Stock: 0 Qté: 1+$214.20 Stock: 0
- Bag Qté: 1+ / Prix Internet: $189.00 / Stock: 0 Qté: 1+$189.00 Stock: 0
- Bag Qté: 1+ / Prix Internet: $400.73 / Stock: 2 904 Qté: 1+$400.73 Stock: 2 904
- BagSelected Variant Qté: 1+ / Prix Internet: $214.20 / Stock: 0 Qté: 1+$214.20 Stock: 0
Qté d'emballage(s) :
1 par Bag