text.skipToContent text.skipToNavigation

Référence fabricant

SMTU2032-LF

Surface Mount Glass Filled Liquid Crystal Polymer CR2032 Battery Holder

Modèle ECAD:
Nom du fabricant: Renata Batteries
Emballage standard:
Code de date:
Product Specification Section
Renata Batteries SMTU2032-LF - Caractéristiques techniques
Attributes Table
Dimension: H  5.4mm x L  28.5mm x W  20mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

The SMTU2032-LF is a surface mount holder for the CR2032 cell battery.  It has a contact to contact length of 32.0 mm, width of 20.0 mm and height of 5.4 mm. The SMTU1225-LF is made of heat resistant glass fiber filled LCP and has a temperature rating of -40°F to 100°F.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
500
Multiples de :
500
Total 
645,00 $
USD
Quantité
Prix Internet
500
$1.29
1 000
$1.27
1 500
$1.26
2 000+
$1.24