Référence fabricant
204
Snap-On Battery Contact for Molded Case for AAA / AAAA / N Cells
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Keystone | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1000 par Bulk Méthode de montage :Case Mount | ||||||||||
| Code de date: | 2544 | ||||||||||
Keystone 204 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Keystone 204 - Caractéristiques techniques
| Battery Cell Size: | AAA |
| Mounting Style: | Clip |
| Méthode de montage : | Case Mount |
Fonctionnalités et applications
Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs. Keystone's entire line of economical and reliable battery contacts, consisting of leaf spring, coil spring and button type designs, are ideal for use with electronic products having molded-in battery compartments. These battery contacts are offered in "slide-in" and "snap-on" designs and are manufactured from steel with nickel plate. They are available in single and dual variations and are offered for "A", "AA", "AAA", "AAAA", & "N" cell sizes.
Emballages disponibles
Qté d'emballage(s) :
1000 par Bulk
Méthode de montage :
Case Mount