text.skipToContent text.skipToNavigation

Référence fabricant

CR2450NFH-LF

CR Series Lithium 24.5 mm 3 V 540 mAh 2 Tabbed Horizontal Battery

Modèle ECAD:
Nom du fabricant: Renata Batteries
Emballage standard:
Code de date:
Product Specification Section
Renata Batteries CR2450NFH-LF - Caractéristiques techniques
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 24.5 mm
Capacity: 540mAh
Rechargeable: No
Fonctionnalités et applications

All lithium (primary and rechargeable) batteries are now subject to various transportation regulations in the Americas as well as internationally. Learn More


Renata Batteries subsidiary of the Swatch Group Ltd,  was originally founded in Switzerland in 1952 producing mechanical parts found in wristwatches. As time and technology advanced so did Renata and since the 1970’s they have become a world leader in the manufacturing of high quality button cell batteries. These button cells come in variety of chemistries, silver oxide, zinc air and lithium, as well as a vast array of sizes and are used in countless application in almost every industry from Commercial to  Medical to Military. Renata manages the whole production process from their facility in Switzerland to ensure the highest quality standards and the highest quality product.

The 3 volt Lithium Coin Cell batteries are the most common batteries in the industry today,  as they provide the most power in their compact design, Renata’s coin cell batteries are called out as the CR Series. This CR Series is used in various industries, its usage continues grow as does the need for high quality batteries in the ever expanding market for hand held devices.

The CR2450NFH-LF is a 3V lithium coin cell battery that is 24.5 mm x 5.0 mm with 2 horizontal tabs and a rated capacity of 540 mAh. The CR2450NFH-LF is suitable for applications with a temperature range from -40 to +85 °C, and has a self discharge rate of <1%/year at 23°C.

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
250
Multiples de :
250
Total 
360,00 $
USD
Quantité
Prix unitaire
250
$1.44
500
$1.43
750
$1.42
1 250+
$1.40