Référence fabricant
ZMOTIONL200ZCOG
ZMOTION Detection and Control Development Kit
Product Specification Section
Zilog ZMOTIONL200ZCOG - Spécifications du produit
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
Zilog ZMOTIONL200ZCOG - Caractéristiques techniques
Attributes Table
Application Type: | Motion Sensing |
Core Supported: | Z8FS040 |
Fonctionnalités et applications
The ZMOTIONL200ZCOG is a ZMOTION 20-pin detection and control development board.
This board is a development and prototyping platform for the ZMOTION 20-pin silicon and software, as well as for its lens/pyroelectric sensor/silicon and software bundled solutions. This board provides the user with a tool to evaluate the many features of ZMOTION PIR technology as well as the actual performance of each lens and pyro combination.
Features:
- Z8FS040 ZMOTION 20-Pin detection and control MCU (20-pin SSOP)
- Mini-USB power connector and serial interface
- Power-on and detection LED
- On-chip debugger interface
- Board openings for an assortment of lens holders and clip-on lens attachments
- Prototyping area
- 2.7 V to 3.6 V operating voltage with 5 V-tolerant inputs
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
N/A
Quantité
Prix unitaire
1
$206.74
2
$202.44
3
$199.97
4+
$196.90
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1 par Box