Référence fabricant
STM3210CPRIMER
EvoPrimer Platform w/ STM32F107VC (256KB Flash) MCU Target Board
STMicroelectronics STM3210CPRIMER - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
STMicroelectronics STM3210CPRIMER - Caractéristiques techniques
Application Type: | Embedded Control |
Core Supported: | STM32 |
Fonctionnalités et applications
The STM3210CPRIMER is a Raisonance’s Primers are a uniquely fun, easy, low-risk solution for exploring, evaluating and developing applications for the STM32 and STM8 microcontrollers. They include everything that users need to better understand the STM32/STM8’s peripheral implementation and operation.
The EvoPrimer range is an enhancement of the original Primer1 and Primer2 devices. It offers even more flexibility to evaluate a range of STM32 microcontrollers and STM8L ultralow power line microcontrollers, using the same EvoPrimer base with interchangeable target boards (to test different microcontrollers) or extension boards.
Features:
- The versatile EvoPrimer range includes:
- In-circuit debugging/programming via dedicated USB connection to the host PC
- Evaluation features including USB connector and MEMs sensor
- Comprehensive development software
- Ergonomic design
- MEMs-based controls
- Touchscreen TFT display, color LCD
- Joystick
- Audio circuit/Jack
- MEMS accelerometer
- Li-Ion battery with charge management circuit
- Micro SD Card™ connector
- Add-on connector for extension boards with USART, SPI, I2C and analog/digital I/Os
- STM8L ultralow power EvoPrimer features:
- STM8L152C6 MCU with 32 KB Flash
- Low power consumption
- LCD (7-segment)
- Temperature sensor
- Solar cells
- STM32F connectivity lineEvoPrimer features:
- STM32F107VC MCU with 256 KB Flash
- Mini-USB OTG connector
- STM32F performance lineEvoPrimer features:
- STM32F103VG MCU with 1 MB Flash
- Mini-USB connector
- STM32F high-performance and Digital Signal Processing (DSP) EvoPrimer features:
- STM32F407IG MCU with 1 MB Flash
- 1.3 M pixel image sensor
- 3-axis gyroscope
- 16 Mbit of SRAM
- STA529A audio-codec
- Mini-USB connector (HS, USB 2.0 OTG) and dual CAN connector
- STM32L ultralow power EvoPrimer features:
- STM32L152VB MCU with128 KB Flash
- LCD (14-segment)
- Temperature and pressure sensors
- Solar cells and Li-ion battery
- Inertial sensor extension board features:
- 3-axis gyroscope
- Pressure and temperature sensor
- Magnetometer and accelerometer
View the STM32 series of 32-bit Microcontrollers
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk